



333108 | |
|---|---|
DigiKey Part Number | 5032-333108-ND |
Manufacturer | |
Manufacturer Product Number | 333108 |
Description | HYDROGEN SENSOR MQ8 BREAKOUT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MQ-8 Hydrogen (H2) Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Hydrogen (H2) | |
Utilized IC / Part | MQ-8 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 4,43000 € | 44,30 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

