



333101 | |
|---|---|
DigiKey Part Number | 5032-333101-ND |
Manufacturer | |
Manufacturer Product Number | 333101 |
Description | EVAL BOARD FOR WS2812B |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | WS2812B - LED Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Opto/Lighting | |
Function | LED | |
Embedded | No | |
Utilized IC / Part | WS2812B | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 € | 15,83 € |
| 10 | 15,79200 € | 157,92 € |
| Unit Price without VAT: | 15,83000 € |
|---|---|
| Unit Price with VAT: | 18,83770 € |


