



333061 | |
|---|---|
DigiKey Part Number | 5032-333061-ND |
Manufacturer | |
Manufacturer Product Number | 333061 |
Description | WIFI:BIT MICRO:BIT WIFI BREAKOUT |
Customer Reference | |
Detailed Description | ESP8266 WiFi Wireless (RF/RFID) Micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | Micro:bit | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | ESP8266 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,94000 € | 18,94 € |
| Unit Price without VAT: | 18,94000 € |
|---|---|
| Unit Price with VAT: | 22,53860 € |

