



333060 | |
|---|---|
DigiKey Part Number | 5032-333060-ND |
Manufacturer | |
Manufacturer Product Number | 333060 |
Description | BMP180 PRESSURE TEMPERATURE SENS |
Customer Reference | |
Detailed Description | BMP180 Pressure, Temperature Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Pressure, Temperature | |
Utilized IC / Part | BMP180 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

