
333040 | |
|---|---|
DigiKey Part Number | 5032-333040-ND |
Manufacturer | |
Manufacturer Product Number | 333040 |
Description | SIMPLE SOIL HUMIDITY SENSOR EASY |
Customer Reference | |
Detailed Description | - Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Soldered Electronics | Voltage - Supply 3.3V |
Packaging Bag | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

