



333034 | |
|---|---|
DigiKey Part Number | 5032-333034-ND |
Manufacturer | |
Manufacturer Product Number | 333034 |
Description | DASDUINO ESP8266 NO HDR |
Customer Reference | |
Detailed Description | ESP8266 Dasduino Connect ESP8266 Without Headers - MCU 32-Bit 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Mfr | Interconnect System Qwiic (DUELink/STEMMA QT) |
Packaging Bag | Suggested Programming Environment Arduino |
Part Status Obsolete | Note Header(s) Not Included |
Type MCU 32-Bit | Antenna Type PCB Trace Antenna(s) On-Board |
Platform | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Utilized IC / Part ESP8266 | RF Frequency 2.4GHz |
Mounting Type Fixed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |


