



333008 | |
|---|---|
DigiKey Part Number | 5032-333008-ND |
Manufacturer | |
Manufacturer Product Number | 333008 |
Description | EVAL BOARD FOR ATTINY1604 |
Customer Reference | |
Detailed Description | ATTiny1604 - Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Controller | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATTiny1604 | |
Primary Attributes | 5V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

