
108994 | |
|---|---|
DigiKey Part Number | 5032-108994-ND |
Manufacturer | |
Manufacturer Product Number | 108994 |
Description | CO2 SENSOR MH-Z19 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor Digital |
Datasheet | Datasheet |
Category | Type Carbon Dioxide (CO2) |
Manufacturer Soldered Electronics | Output Digital |
Packaging Bag | Operating Temperature 0°C ~ 50°C |
Part Status Active | Voltage - Supply 3.6V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,32000 € | 62,32 € |
| 5 | 57,66600 € | 288,33 € |
| 10 | 55,93000 € | 559,30 € |
| 30 | 53,46733 € | 1.604,02 € |
| 50 | 52,43140 € | 2.621,57 € |
| 100 | 51,12670 € | 5.112,67 € |
| Unit Price without VAT: | 62,32000 € |
|---|---|
| Unit Price with VAT: | 74,16080 € |

