
108978 | |
|---|---|
DigiKey Part Number | 5032-108978-ND |
Manufacturer | |
Manufacturer Product Number | 108978 |
Description | PMS7003 SENSOR PM10, PM2.5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Digital |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Air Quality | |
Accuracy | - | |
Output | Digital | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,23000 € | 49,23 € |
| 5 | 45,46000 € | 227,30 € |
| 10 | 44,05500 € | 440,55 € |
| 30 | 42,06067 € | 1.261,82 € |
| 50 | 41,22180 € | 2.061,09 € |
| 100 | 40,16550 € | 4.016,55 € |
| Unit Price without VAT: | 49,23000 € |
|---|---|
| Unit Price with VAT: | 58,58370 € |

