
108468 | |
|---|---|
DigiKey Part Number | 5032-108468-ND |
Manufacturer | |
Manufacturer Product Number | 108468 |
Description | ELECTRICAL TAPE 15MM WIDTH, 10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive White 0.59" (15.00mm) X 33' (10.0m) 11 yds |
Category | Tape Type Electrical |
Manufacturer Soldered Electronics | Width 0.59" (15.00mm) |
Packaging Bag | Length 33' (10.0m) 11 yds |
Part Status Active | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,11600 € | 41,16 € |
| 30 | 3,62500 € | 108,75 € |
| 50 | 3,42320 € | 171,16 € |
| 100 | 3,17270 € | 317,27 € |
| 250 | 2,87912 € | 719,78 € |
| 500 | 2,68232 € | 1.341,16 € |
| 1.000 | 2,50488 € | 2.504,88 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

