
108466 | |
|---|---|
DigiKey Part Number | 5032-108466-ND |
Manufacturer | |
Manufacturer Product Number | 108466 |
Description | ELECTRICAL TAPE 15MM WIDTH, 10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Green 0.59" (15.00mm) X 33' (10.0m) 11 yds |
Category | Tape Type Electrical |
Manufacturer Soldered Electronics | Width 0.59" (15.00mm) |
Packaging Bag | Length 33' (10.0m) 11 yds |
Part Status Active | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 4,08300 € | 40,83 € |
| 30 | 3,59633 € | 107,89 € |
| 50 | 3,39600 € | 169,80 € |
| 100 | 3,14750 € | 314,75 € |
| 250 | 2,85628 € | 714,07 € |
| 500 | 2,66102 € | 1.330,51 € |
| 1.000 | 2,48500 € | 2.485,00 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

