
108322 | |
|---|---|
DigiKey Part Number | 5032-108322-ND |
Manufacturer | |
Manufacturer Product Number | 108322 |
Description | LOAD CELL MODULE 10KG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor |
Datasheet | Datasheet |
Category | Sensor Type Load Cell |
Manufacturer Soldered Electronics | Voltage - Supply 5V ~ 10V |
Packaging Bag | Actuator Type Diaphragm |
Part Status Active | Actuator Style/Size Round |
Output 2mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 5 | 12,33800 € | 61,69 € |
| 10 | 11,88400 € | 118,84 € |
| 30 | 11,23833 € | 337,15 € |
| 50 | 10,96720 € | 548,36 € |
| 100 | 10,62540 € | 1.062,54 € |
| 500 | 9,93726 € | 4.968,63 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |

