
108321 | |
|---|---|
DigiKey Part Number | 5032-108321-ND |
Manufacturer | |
Manufacturer Product Number | 108321 |
Description | LOAD CELL MODULE 5KG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor |
Datasheet | Datasheet |
Category | Sensor Type Load Cell |
Manufacturer Soldered Electronics | Voltage - Supply 5V ~ 10V |
Packaging Bag | Actuator Type Diaphragm |
Part Status Active | Actuator Style/Size Round |
Output 2mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 5 | 12,43800 € | 62,19 € |
| 10 | 11,97900 € | 119,79 € |
| 30 | 11,32800 € | 339,84 € |
| 50 | 11,05480 € | 552,74 € |
| 100 | 10,71050 € | 1.071,05 € |
| 500 | 10,01676 € | 5.008,38 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |


