
101954 | |
|---|---|
DigiKey Part Number | 5032-101954-ND |
Manufacturer | |
Manufacturer Product Number | 101954 |
Description | K TYPE THERMOCOUPLE WITH M12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0°C ~ 600°C 2 Conductor System Exposed Lead Wires |
Category | Temperature Range 0°C ~ 600°C |
Manufacturer Soldered Electronics | Conductor Type 2 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Diameter - Protective Tube 12.7mm |
Element Type K - Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 5 | 8,50400 € | 42,52 € |
| 10 | 8,17500 € | 81,75 € |
| 30 | 7,70933 € | 231,28 € |
| 50 | 7,51360 € | 375,68 € |
| 100 | 7,26730 € | 726,73 € |
| 500 | 6,77110 € | 3.385,55 € |
| 1.000 | 6,58612 € | 6.586,12 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |




