
101839 | |
|---|---|
DigiKey Part Number | 5032-101839-ND |
Manufacturer | |
Manufacturer Product Number | 101839 |
Description | GSM ANTENNA WITH SMA CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Whip, Straight SMA Male Connector Mount |
Category | Antenna Type Whip, Straight |
Manufacturer Soldered Electronics | Number of Bands 1 |
Packaging Bag | Gain 3dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group Wide Band | Height (Max) 1.969" (50.00mm) |
Frequency (Center/Band) 1.35GHz | Applications GSM |
Frequency Range 900MHz ~ 1.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,45000 € | 5,45 € |
| 10 | 4,85600 € | 48,56 € |
| 30 | 4,59533 € | 137,86 € |
| 50 | 4,47860 € | 223,93 € |
| 100 | 4,32500 € | 432,50 € |
| 250 | 4,12980 € | 1.032,45 € |
| 500 | 3,98796 € | 1.993,98 € |
| 1.000 | 3,85086 € | 3.850,86 € |
| Unit Price without VAT: | 5,45000 € |
|---|---|
| Unit Price with VAT: | 6,48550 € |

