
101676 | |
|---|---|
DigiKey Part Number | 5032-101676-ND |
Manufacturer | |
Manufacturer Product Number | 101676 |
Description | BANANA CONNECTOR, 4MM, MALE, RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | 0.156" (4.0mm) Dia Wire | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,77400 € | 7,74 € |
| 30 | 0,71567 € | 21,47 € |
| 50 | 0,69040 € | 34,52 € |
| 100 | 0,65730 € | 65,73 € |
| 250 | 0,61616 € | 154,04 € |
| 500 | 0,58672 € | 293,36 € |
| 1.000 | 0,55871 € | 558,71 € |
| 2.500 | 0,52373 € | 1.309,33 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

