
101630 | |
|---|---|
DigiKey Part Number | 5032-101630-ND |
Manufacturer | |
Manufacturer Product Number | 101630 |
Description | JST FEMALE CONNECTOR WITH CABLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch - Mating |
Mfr | Number of Positions |
Packaging Bag | Number of Rows 1 |
Part Status Active | Row Spacing - Mating |
Connector Type | Number of Positions Loaded 2 |
Contact Type Male Pin | Style |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,80900 € | 8,09 € |
| 30 | 0,74833 € | 22,45 € |
| 50 | 0,72160 € | 36,08 € |
| 100 | 0,68710 € | 68,71 € |
| 250 | 0,64404 € | 161,01 € |
| 500 | 0,61328 € | 306,64 € |
| 1.000 | 0,58399 € | 583,99 € |
| 2.500 | 0,54743 € | 1.368,57 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

