New at DigiKey
Servo DC Motor Servomotor 4.8 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101387

DigiKey Part Number
5032-101387-ND
Manufacturer
Manufacturer Product Number
101387
Description
SERVO MOTOR TOWERPRO MG958
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Servo DC Motor Servomotor 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Servo
Manufacturer
Soldered Electronics
Voltage - Rated
4.8 ~ 6VDC
Packaging
Bag
Torque - Rated (oz-in / mNm)
277.7 / 1961.3
Part Status
Active
Size / Dimension
Rectangular - 1.602" x 0.776" (40.70mm x 19.70mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Function
Servomotor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
133,94000 €33,94 €
1028,85200 €288,52 €
10024,52750 €2.452,75 €
Manufacturers Standard Package
Unit Price without VAT:33,94000 €
Unit Price with VAT:40,38860 €