New at DigiKey
Laser Diode 650nm 5mW 3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101250

DigiKey Part Number
5032-101250-ND
Manufacturer
Manufacturer Product Number
101250
Description
LASER 650NM(RED) 5MW 3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Laser Diode 650nm 5mW 3V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wavelength
650nm
Manufacturer
Soldered Electronics
Voltage - Input
3V
Packaging
Bag
Power (Watts)
5mW
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,85000 €5,85 €
104,40300 €44,03 €
1003,55410 €355,41 €
5003,18348 €1.591,74 €
1.0003,06308 €3.063,08 €
2.0002,96128 €5.922,56 €
Manufacturers Standard Package
Unit Price without VAT:5,85000 €
Unit Price with VAT:6,96150 €