
101207 | |
|---|---|
DigiKey Part Number | 5032-101207-ND |
Manufacturer | |
Manufacturer Product Number | 101207 |
Description | MEMBRANE KEYBOARD 4X4 |
Customer Reference | |
Detailed Description | Keypad Switch 16 Polyester Overlay Keys Snap Dome Contacts Matrix Output Non-Illuminated 0.1A @ 35VDC |
Datasheet | Datasheet |
Category | Key Type Polyester Overlay |
Manufacturer Soldered Electronics | Output Type Matrix |
Packaging Bag | Legend 0 ~ 9, A ~ D |
Part Status Obsolete | Legend Color Black |
Switch Type Snap Dome | Key Color Blue, Red |
Number of Keys 16 | Mounting Type Panel Mount, Front or Rear |
Matrix (Columns x Rows) 4 x 4 | Termination Style Pin Header |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.1A @ 35VDC |
Legend Type Fixed |




