
101203 | |
|---|---|
DigiKey Part Number | 5032-101203-ND |
Manufacturer | |
Manufacturer Product Number | 101203 |
Description | WATERPROOF DS18B20 TEMPERATURE S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog |
Datasheet | Datasheet |
Category | Output Type 1-Wire® |
Manufacturer Soldered Electronics | Voltage - Supply 3.3V ~ 5V |
Packaging Bag | Accuracy - Highest (Lowest) ±2°C |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Sensor Type Analog | Mounting Type User Defined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 5 | 7,27000 € | 36,35 € |
| 10 | 6,98300 € | 69,83 € |
| 30 | 6,57700 € | 197,31 € |
| 50 | 6,40620 € | 320,31 € |
| 100 | 6,19150 € | 619,15 € |
| 500 | 5,75884 € | 2.879,42 € |
| 1.000 | 5,59756 € | 5.597,56 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |

