
100871 | |
|---|---|
DigiKey Part Number | 5032-100871-ND |
Manufacturer | |
Manufacturer Product Number | 100871 |
Description | BREADBOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Assembly (On Frame) 3.27" L x 2.13" W (83.0mm x 54.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Assembly (On Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 400 | |
Number of 5-Tie Point Terminals | 60 | |
Size / Dimension | 3.27" L x 2.13" W (83.0mm x 54.0mm) | |
Includes | - | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 5 | 4,92800 € | 24,64 € |
| 10 | 4,76900 € | 47,69 € |
| 30 | 4,52800 € | 135,84 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

