New at DigiKey
Solderless Breadboard Assembly (On Frame)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100870

DigiKey Part Number
5032-100870-ND
Manufacturer
Manufacturer Product Number
100870
Description
LARGE BREADBOARD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solderless Breadboard Assembly (On Frame)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soldered Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Assembly (On Frame)
Number of Terminal Strips
1
Number of Distribution Buses
2
Number of Tie Points (Total)
830
Number of 5-Tie Point Terminals
126
Size / Dimension
-
Includes
-
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,86000 €7,86 €
57,28200 €36,41 €
107,04800 €70,48 €
306,69200 €200,76 €
Manufacturers Standard Package
Unit Price without VAT:7,86000 €
Unit Price with VAT:9,35340 €