
100717 | |
|---|---|
DigiKey Part Number | 5032-100717-ND |
Manufacturer | |
Manufacturer Product Number | 100717 |
Description | POWER SUPPLY 5V 2A 10W WITH USB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Category | Voltage - Output 5V |
Manufacturer Soldered Electronics | Current - Output (Max) 2A |
Packaging Box | Power (Watts) 10 W |
Part Status Active | Applications ITE (Commercial) |
Region Utilized Europe | Efficiency Level V |
Form Wall Mount (Class II) | Output Connector USB A Receptacle |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, GOST-R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 5,51500 € | 55,15 € |
| 30 | 5,18567 € | 155,57 € |
| 50 | 5,03940 € | 251,97 € |
| 100 | 4,84740 € | 484,74 € |
| 250 | 4,60472 € | 1.151,18 € |
| 500 | 4,42926 € | 2.214,63 € |
| 1.000 | 4,26047 € | 4.260,47 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

