
100376 | |
|---|---|
DigiKey Part Number | 5032-100376-ND |
Manufacturer | |
Manufacturer Product Number | 100376 |
Description | DESOLDERING WICK 2MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Orange 0.079" (2.00mm) 4.9' (1.5m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer Soldered Electronics | Color Orange |
Packaging Bag | Width 0.079" (2.00mm) |
Part Status Active | Length 4.9' (1.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 3,30200 € | 16,51 € |
| 10 | 3,19700 € | 31,97 € |
| 30 | 3,03533 € | 91,06 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

