
000036 | |
|---|---|
DigiKey Part Number | 5032-000036-ND |
Manufacturer | |
Manufacturer Product Number | 000036 |
Description | PROTOBOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Plating Non-Plated Through Hole (NPTH) |
Manufacturer Soldered Electronics | Pitch 0.100" (2.54mm) |
Packaging Bag | Circuit Pattern Pad Per Hole (Round) |
Part Status Active | Size / Dimension 3.54" L x 2.76" W (90.0mm x 70.0mm) |
Proto Board Type Breadboard, General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,70600 € | 8,53 € |
| 10 | 1,65100 € | 16,51 € |
| 30 | 1,56733 € | 47,02 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |




