Image for T3000A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T3000A

DigiKey Part Number
2106-T3000A-ND
Manufacturer
Manufacturer Product Number
T3000A
Description
PWR XFMR 3000VA CHAS MT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3000VA Power Transformer Primary Secondary Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
3000VA
Manufacturer
SolaHD
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.005,95000 €1.005,95 €
Manufacturers Standard Package
Unit Price without VAT:1.005,95000 €
Unit Price with VAT:1.197,08050 €