
SVL524480 | |
|---|---|
DigiKey Part Number | 2106-SVL524480-ND |
Manufacturer | |
Manufacturer Product Number | SVL524480 |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Category | Power (Watts) 120W |
Manufacturer SolaHD | Voltage - Isolation 4 kV |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 86% |
Part Status Active | Operating Temperature -25°C ~ 80°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC |
Number of Outputs 1 | Size / Dimension 4.62" L x 1.97" W x 4.76" H (117.3mm x 50.0mm x 121.0mm) |
AC Voltage - Input 320 ~ 575 VAC (3PH), 360 ~ 575 VAC (2PH) | Approval Agency cCSAus, CE, cURus, cULus, UL |
Voltage - Output 1 24V | Standard Number 62368-1; 60950-1; UL 508 |
Current - Output (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 € | 162,31 € |
| 10 | 142,65900 € | 1.426,59 € |
| 25 | 135,51800 € | 3.387,95 € |
| 50 | 130,35420 € | 6.517,71 € |
| Unit Price without VAT: | 162,31000 € |
|---|---|
| Unit Price with VAT: | 193,14890 € |

