AC or DC DIN Rail Power Supply 1 Output 12V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVL412100

DigiKey Part Number
2106-SVL412100-ND
Manufacturer
Manufacturer Product Number
SVL412100
Description
AC/DC DIN RAIL SUPPLY 12V 48W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
375V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4A
Power (Watts)
48W
Voltage - Isolation
3 kV
Applications
Industrial, ITE (Commercial)
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Size / Dimension
3.52" L x 1.18" W x 2.95" H (89.4mm x 30.0mm x 74.9mm)
Approval Agency
CE, cULus, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,72000 €95,72 €
1084,12900 €841,29 €
2579,91680 €1.997,92 €
5076,87180 €3.843,59 €
10073,94220 €7.394,22 €
Manufacturers Standard Package
Unit Price without VAT:95,72000 €
Unit Price with VAT:113,90680 €