
SUS5KCXX24 | |
|---|---|
DigiKey Part Number | 2106-SUS5KCXX24-ND |
Manufacturer | |
Manufacturer Product Number | SUS5KCXX24 |
Description | S5KC STARTUP 7X24 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | - | |
Power - Rated | - | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | - | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | - | |
Height | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.468,73000 € | 2.468,73 € |
| Unit Price without VAT: | 2.468,73000 € |
|---|---|
| Unit Price with VAT: | 2.937,78870 € |

