
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 4 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Voltage - Protection Rating (VPR) | 500 V | |
Operating Temperature | -40°C ~ 60°C | |
Features | Visual Life Indicator | |
Mounting Type | DIN Rail | |
Approval Agency | cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,93000 € | 425,93 € |
| 5 | 352,81200 € | 1.764,06 € |
| 10 | 325,09800 € | 3.250,98 € |
| Unit Price without VAT: | 425,93000 € |
|---|---|
| Unit Price with VAT: | 506,85670 € |


