
STV100K-27Y | |
|---|---|
DigiKey Part Number | 2106-STV100K-27Y-ND |
Manufacturer | |
Manufacturer Product Number | STV100K-27Y |
Description | SPD TYPE 2 MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 100 kA | |
Voltage - Protection Rating (VPR) | 1.8 kV | |
Operating Temperature | -40°C ~ 60°C | |
Features | Visual Life Indicator | |
Mounting Type | Free Hanging | |
Approval Agency | cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.144,79000 € | 1.144,79 € |
| Unit Price without VAT: | 1.144,79000 € |
|---|---|
| Unit Price with VAT: | 1.362,30010 € |

