
STV100K-10S | |
|---|---|
DigiKey Part Number | 2106-STV100K-10S-ND |
Manufacturer | |
Manufacturer Product Number | STV100K-10S |
Description | SPD TYPE 2 MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer SolaHD | Current - Short Circuit Rating (SCCR) 100 kA |
Series | Voltage - Protection Rating (VPR) 1 kV |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
Part Status Obsolete | Features Visual Life Indicator |
Type Type 2 | Mounting Type Free Hanging |
Form Module Only | Approval Agency cULus |
Number of Poles 1 | Base Product Number |

