Image for STFV150-24L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFV150-24L

DigiKey Part Number
2106-STFV150-24L-ND
Manufacturer
Manufacturer Product Number
STFV150-24L
Description
LINE FILTER 240VAC 15A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 240V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
240V
Current
15 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, cURus
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.