Image for STFV075-24L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFV075-24L

DigiKey Part Number
2106-STFV075-24L-ND
Manufacturer
Manufacturer Product Number
STFV075-24L
Description
LINE FLTR 240VAC 7.5A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 7.5 A 240V 50/60Hz Single Stage Terminal Block
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
7.5 A
Manufacturer
SolaHD
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Bulk
Approval Agency
CSA, cURus
Part Status
Obsolete
Operating Temperature
-40°C ~ 60°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Single Stage
Termination Style
Terminal Block
Voltage - Rated AC
240V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.