
STFV050-24L | |
|---|---|
DigiKey Part Number | 2106-STFV050-24L-ND |
Manufacturer | |
Manufacturer Product Number | STFV050-24L |
Description | LINE FILTER 240VAC 5A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 240V 50/60Hz Single Stage Terminal Block |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 240V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, cURus | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,02000 € | 368,02 € |
| Unit Price without VAT: | 368,02000 € |
|---|---|
| Unit Price with VAT: | 437,94380 € |

