
STFV050-10N | |
|---|---|
DigiKey Part Number | 2106-STFV050-10N-ND |
Manufacturer | |
Manufacturer Product Number | STFV050-10N |
Description | LINE FILTER 5A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, cURus | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,52000 € | 384,52 € |
| 5 | 318,55200 € | 1.592,76 € |
| 10 | 293,54700 € | 2.935,47 € |
| Unit Price without VAT: | 384,52000 € |
|---|---|
| Unit Price with VAT: | 457,57880 € |

