Single Phase EMC/EMI Line Filter 3 A 47Hz, 63Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFE030-10N

DigiKey Part Number
2106-STFE030-10N-ND
Manufacturer
Manufacturer Product Number
STFE030-10N
Description
LINE FILTER 3A DIN RAIL
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 47Hz, 63Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Current
3 A
Frequency - Operating
47Hz, 63Hz
Applications
General Purpose
Approval Agency
CE, cURus
Operating Temperature
-40°C ~ 50°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.