
STF0500-27Y | |
|---|---|
DigiKey Part Number | 2106-STF0500-27Y-ND |
Manufacturer | |
Manufacturer Product Number | STF0500-27Y |
Description | SPD 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | - | |
Operating Temperature | -40°C ~ 45°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | cULus |

