
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - DC Spark Over (Nom) | 28 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |

