MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 60V | |
Current - Output | 300 mA | |
Power (Watts) - Per Port | 18W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.30" L x 1.00" W x 0.80" H (58.4mm x 25.4mm x 20.3mm) | |
Approval Agency | UL | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - | |
Base Product Number |


