
SPD50K24D | |
|---|---|
DigiKey Part Number | 2106-SPD50K24D-ND |
Manufacturer | |
Manufacturer Product Number | SPD50K24D |
Description | SPD TYPE 1 240VAC MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 240VAC MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 240VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 50 kA | |
Operating Temperature | - | |
Features | Visual Life Indicator | |
Mounting Type | Wall Mount | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,82000 € | 481,82 € |
| Unit Price without VAT: | 481,82000 € |
|---|---|
| Unit Price with VAT: | 573,36580 € |

