Image for SPD300K34YRC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD300K34YRC

DigiKey Part Number
2106-SPD300K34YRC-ND
Manufacturer
Manufacturer Product Number
SPD300K34YRC
Description
SPD TYPE 1 120V MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 120V MCOV 1 Pole
Product Attributes
Filter Similar Products
Category
Voltage - Continuous Operating (Max) (MCOV)
120V
Manufacturer
SolaHD
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Short Circuit Rating (SCCR)
200 kA
Packaging
Bulk
Operating Temperature
-40°C ~ 60°C
Part Status
Obsolete
Features
Visual Life Indicator
Type
Type 1
Mounting Type
Wall Mount
Form
Module Only
Approval Agency
UL
Number of Poles
1
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.