
Category | Current - Discharge (Nom) (8/20µS) 20 kA |
Manufacturer SolaHD | Current - Discharge (Max) (8/20µS) 300 kA |
Series | Current - Short Circuit Rating (SCCR) 200 kA |
Packaging Bulk | Operating Temperature -40°C ~ 60°C |
Part Status Obsolete | Features Visual Life Indicator |
Type Type 1 | Mounting Type Wall Mount |
Number of Poles 1 | Approval Agency UL |

