Image for SPD300K10YRC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD300K10YRC

DigiKey Part Number
2106-SPD300K10YRC-ND
Manufacturer
Manufacturer Product Number
SPD300K10YRC
Description
SPD TYPE 1 MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Obsolete
Type
Type 1
Form
-
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
-
Current - Discharge (Nom) (8/20µS)
20 kA
Current - Discharge (Max) (8/20µS)
300 kA
Current - Short Circuit Rating (SCCR)
200 kA
Operating Temperature
-40°C ~ 60°C
Features
Visual Life Indicator
Mounting Type
Wall Mount
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.