Image for SPD200K27YRC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD200K27YRC

DigiKey Part Number
2106-SPD200K27YRC-ND
Manufacturer
Manufacturer Product Number
SPD200K27YRC
Description
SPD TYPE 1 MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Discharge (Nom) (8/20µS)
20 kA
Manufacturer
SolaHD
Current - Discharge (Max) (8/20µS)
300 kA
Series
Current - Short Circuit Rating (SCCR)
200 kA
Packaging
Bulk
Operating Temperature
-40°C ~ 60°C
Part Status
Obsolete
Features
Visual Life Indicator
Type
Type 1
Mounting Type
Wall Mount
Number of Poles
1
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.