
SPD200K24DRC | |
|---|---|
DigiKey Part Number | 2106-SPD200K24DRC-ND |
Manufacturer | |
Manufacturer Product Number | SPD200K24DRC |
Description | SPD TYPE 1 120V MCOV 1 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 120V MCOV 1 Pole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 120V | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Operating Temperature | -40°C ~ 60°C | |
Features | Visual Life Indicator | |
Mounting Type | Wall Mount | |
Approval Agency | UL |

