Image for SH454QS3QS4Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH454QS3QS4Z

DigiKey Part Number
2106-SH454QS3QS4Z-ND
Manufacturer
Manufacturer Product Number
SH454QS3QS4Z
Description
AC/DC CONVERTER 24V 2.21KW
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 300 VDC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
500 V
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
11.00" L x 8.00" W x 5.00" H (279.4mm x 203.2mm x 127.0mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 300 VDC
Approval Agency
CE, cURus
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
92 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.