
SH30-4RS-0Z | |
|---|---|
DigiKey Part Number | 2106-SH30-4RS-0Z-ND |
Manufacturer | |
Manufacturer Product Number | SH30-4RS-0Z |
Description | AC/DC CONVERTER 28V 1500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 90 ~ 264 VAC, 120 ~ 300 VDC Input |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 500 V |
Series | Efficiency 85% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 11.00" L x 5.00" W x 5.00" H (279.4mm x 127.0mm x 127.0mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 300 VDC | Approval Agency CE, cURus |
Voltage - Output 1 28V | Minimum Load Required No |
Current - Output 1 53 A | Base Product Number |
Power (Watts) |

