
SDU500 | |
|---|---|
DigiKey Part Number | 2106-SDU500-ND |
Manufacturer | |
Manufacturer Product Number | SDU500 |
Description | OFFLINE UPS 500VA 120V DIN MTG |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 500VA / 300W 120V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 500VA / 300W | |
AC Outlets | - | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V | |
Input Connector | Screw Terminals | |
Output Connector | Screw Terminals | |
Cord Length | - | |
Size / Dimension | 4.567" L x 11.063" W (116.00mm x 281.00mm) | |
Height | 4.882" (124.00mm) |

